text.skipToContent text.skipToNavigation

Référence fabricant

MC100ELT23DG

MC100ELT23 Series 100 MHz 5.25 V Dual Differential PECL to TTL Translator-SOIC-8

Modèle ECAD:
Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 2
Input Type: PECL
Output Type: TTL
Operating Frequency-Max: 100MHz
Supply Voltage: 4.75V to 5.25V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC100ELT23DG is a dual differential PECL to TTL translator.

The small outline 8-lead package and the dual gate design of the ELT23 makes it ideal for applications which require the translation of a clock and a data signal.

Features:

  • 3.5 ns Typical Propagation Delay
  • 24 mA TTL Outputs
  • Flow Through Pinouts
  • The 100 Series Contains Temperature Compensation
  • Operating Range VCC = 4.75 V to 5.25 V with GND = 0 V
  • Internal Input 50 KΩ Pulldown Resistors
  • Pb−Free Packages are Available

View the list of available MC100EL Series of Translators

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
3,14 $
USD
Quantité
Prix Internet
1
$3.14
30
$2.83
125
$2.71
400
$2.61
1 500+
$2.51
Product Variant Information section