text.skipToContent text.skipToNavigation

Référence fabricant

MC100ELT23DTG

MC100EL Series 5 Volt Dual Differential PECL to TTL Translator - TSSOP-8

Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 1941
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 2
Input Type: PECL
Output Type: TTL
Operating Frequency-Max: 100MHz
Supply Voltage: 4.75V to 5.25V
Supply Current: 23mA
Propagation Delay: 5.5ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
200
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Total 
3,20 $
USD
Quantité
Prix Internet
1
$3.20
40
$2.52
150
$2.32
500
$2.14
2 000+
$1.96
Product Variant Information section