text.skipToContent text.skipToNavigation

Référence fabricant

MC100EPT24DG

MC100EPT24 Series 3.6 V 1GHz LVTTL/LVCMOS to Differential LVECL Translator-SOIC8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 1945
Product Specification Section
onsemi MC100EPT24DG - Caractéristiques techniques
Attributes Table
No of Channels: 1
Input Type: LVTTL/LVCMOS
Output Type: LVECL
Operating Frequency-Max: 1GHz
Supply Voltage: 3V to 3.6V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The MC100EPT24DG is a LVTTL/LVCMOS to differential LVECL translator.

The small outline 8−lead package and the single gate of the EPT24 makes it ideal for those applications where space, performance, and low power are at a
premium.

Features:

  • 350 ps Typical Propagation Delay
  • Maximum Input Clock Frequency > 1.0 GHz Typical
  • The 100 Series Contains Temperature Compensation
  • Operating Range: VCC = 3.0 V to 3.6 V; VEE = −3.6 V to −3.0 V; GND = 0 V
  • PNP LVTTL Input for Minimal Loading
  • Q Output will Default HIGH with Input Open
  • Pb−Free Packages are Available

View the List of available MC100EPT2 Series of Translators

Pricing Section
Stock globale:
31
États-Unis:
31
Sur commande :
0
Stock d'usine :Stock d'usine :
14 994
Délai d'usine :
36 Semaines
Commande minimale :
1
Multiples de :
1
Total 
14,50 $
USD
Quantité
Prix Internet
1
$14.50
10
$13.25
30
$12.69
125
$12.00
300+
$11.60
Product Variant Information section