text.skipToContent text.skipToNavigation

Référence fabricant

NLSV1T244MUTBG

NLSV1T244 Series 4.5 V 1-Bit Dual-Supply Non-Inverting Level Translator - UDFN-6

Modèle ECAD:
Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 2119
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 0.9V to 4.5V
Style d'emballage :  UDFN-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NLSV1T244MUTBG is a 1−bit configurable dual−supply voltage level translator, available in a UDFN-6 package.

Features:

  • Wide VCCA and VCCB Operating Range: 0.9 V to 4.5 V
  • High−Speed w/ Balanced Propagation Delay
  • Inputs and Outputs have OVT Protection to 4.5 V
  • Non−preferential VCCA and VCCB Sequencing
  • Outputs at 3−State until Active VCC is Reached
  • Power−Off Protection
  • Outputs Switch to 3−State with VCCB at GND
  • Ultra−Small Packaging: 1.2 mm x 1.0 mm UDFN6
  • This is a Pb−Free Device

Applications:

  • Mobile Phones, PDAs, Other Portable Devices

View the List of available NLSV1T Series of Translators

Pricing Section
Stock globale:
3 000
États-Unis:
3 000
Sur commande :Order inventroy details
24 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
2 535,00 $
USD
Quantité
Prix Internet
3 000
$0.845
6 000+
$0.675
Product Variant Information section