text.skipToContent text.skipToNavigation

Référence fabricant

NVT2001GM,115

NVT2001 Series Bidirectional Open Drain Voltage Level Translator - XSON-6

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Open Drain
Operating Frequency-Max: 33MHz
Supply Voltage: 1V to 5.5V
Style d'emballage :  XSON-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NVT2001GM,115 is a Bidirectional voltage level translator for open-drain, push-pull applications.

Features:

  • Provides bidirectional voltage translation with no direction pin
  • Less than 1.5 ns maximum propagation delay
  • Allows voltage level translation between:
    • 1.0 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.8 V Vref(A) and 3.3 V or 5 V Vref(B)
    • 2.5 V Vref(A) and 5 V Vref(B)
    • 3.3 V Vref(A) and 5 V Vref(B)
  • Low 3.5 Ω ON-state connection between input and output ports
  • 5 V tolerant I/O ports to support mixed-mode signal operation
  • High-impedance An and Bn pins for EN = LOW
  • Lock-up free operation
  • Flow through pinout for ease of printed-circuit board tracerouting
  • ESD protection exceeds 4 kV
  • HBM per JESD22-A114  CDM per JESD22-C101

Applications:

  • Industrial
  • Automotive

View the available list of voltage level translator

Pricing Section
Stock:
0
Commande minimale :
5 000
Multiples de :
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
CALL Semaines
Total 
1 075,00 $
USD
Quantité
Prix Internet
5 000+
$0.215
Product Variant Information section