text.skipToContent text.skipToNavigation

Référence fabricant

SY100ELT22LZG

SY100ELT22L Series 3.8 V Dual TTL-to-Differential PECL Translator - SOIC-8

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2022
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 2
Input Type: TTL
Output Type: PECL
Supply Voltage: 3V to 3.8V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SY100ELT22LZG is a part of SY10/100ELT22L series dual TTL-to-differntial translator with +3.3V power supply, its compatible with with positive ECL 100K logic level. Operating temprature ranges from -40° C to +85° C and its available in SOIC-8 package.

Its Low skew, small outline package and dual gate design is ideal for translation of a clock and data signal

Features:

  • 3.3V power supply
  • 300ps typical propagation delay
  • <100ps output-to-output skew
  • Differntial PECL outputs
  • PNP TTL inputs for minimal loading
  • Flow-through pinouts

View the list of Dual TTL-to-Differential PECL Translator

Pricing Section
Stock:
570
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
1,20 $
USD
Quantité
Prix Internet
1
$1.20
25
$0.995
100+
$0.905
Product Variant Information section