text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58020UMG

SY58020U Series 6 GHz 1:4 CML Fanout Buffer/Translator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58020UMG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVPECL/LVDS/CML
Output Type: CML
Operating Frequency-Max: 6GHz
Data Rate: 10Gbps
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications
The SY58020UMG is part of Micrel’s high-speed, Precision Edge® product line Fanout Buffer/Translator. It is available in 16-pin (3 mm x 3 mm) MLF™ package.

The SY58020U is a 2.5 V/3.3 V precision, high-speed, fully differential 1:4 CML fanout buffer. Optimized to provide four identical output copies with less than 15ps of skew and less than 10ps(PP) total jitter, the SY58020U can process clock signals as fast as 6GHz.

Features:

  • Precision 1:4, 400mV CML fanout buffer
  • Guaranteed AC performance over temperature/voltage:
  • > 6GHz fMAX clock
  • < 60ps tr / tf times
  • < 250ps tpd
  • < 15ps max. skew
  • Accepts an input signal as low as 100mV
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled differential inputs: LVPECL,
  • VDS, and CML
  • 50Ohm source terminated CML outputs
  • Power supply 2.5V ±5% and 3.3V ±10%
  • Industrial temperature range: –40°C to +85°C

Applications:

  • All SONET and All GigE clock distribution
  • Fibre Channel clock and data distribution
  • Backplane distribution
  • Data distribution: OC-48, OC-48+FEC, XAUI
  • High-end, low skew, multiprocessor synchronous clock distribution 

View the available SY58020 series of Buffer/Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,586.00
USD
Quantity
Unit Price
3
$8.14
15
$8.05
40
$7.99
100
$7.93
250+
$7.82
Product Variant Information section