text.skipToContent text.skipToNavigation

Référence fabricant

M95040-WMN6P

M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics M95040-WMN6P - Caractéristiques techniques
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M95040-WMN6P is a part of M95040 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M95040 is a 4 Kbit (512 x 8) electrically erasable programmable memory (EEPROM), accessed by a high speed SPI-compatible bus. The other members of the family (M95020 and M95010) are identical, though proportionally smaller (2 and 1 Kbit, respectively).

Features:

  • Compatible with SPI bus serial interface (Positive clock SPI modes)
  • Single supply voltage:
    • 2.5 to 5.5V
  • High speed
    • 10MHz Clock Rate, 5ms Write Time
  • Status Register
  • Byte and Page Write (up to 16 bytes)
  • Self-timed programming cycle
  • Adjustable size read-only EEPROM area
  • Enhanced ESD protection
  • More than 1 Million write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK® (RoHS compliant)

View the complete M95040 family of SPI Interface Protocol

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2000
Multiples de :
100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
440,00 $
USD
Quantité
Prix Internet
100
$0.24
400
$0.23
1 000
$0.22
2 500
$0.215
4 000+
$0.205