text.skipToContent text.skipToNavigation

Référence fabricant

M95080-WMN6P

M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2248
Product Specification Section
STMicroelectronics M95080-WMN6P - Caractéristiques techniques
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M95080-WMN6P is a part of M95080 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M95080 and M95080-W are electrically erasable programmable memory (EEPROM) devices. They are accessed by a high-speed SPI-compatible bus. The memory array is organized as 1024 x 8 bit (M95080). 

Features:

  • Compatible with SPI bus serial interface (positive clock SPI modes)
  • Single supply voltage:
    • 2.5 to 5.5V
  • High speed: 10 MHz
  • Status Register
  • Hardware protection of the Status Register
  • Byte and page write (up to 32 bytes)
  • Self-timed programming cycle
  • Adjustable size read-only EEPROM area
  • Enhanced ESD protection
  • More than 1 million write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK® (RoHS compliant)

View the complete M95080 family of SPI Interface Protocol

Pricing Section
Stock global :
5 000
d’Allemagne (En ligne seulement):
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
100
Multiples de :
100
Total 
20,50 $
USD
Quantité
Prix Internet
100
$0.205
500
$0.198
3 000
$0.189
10 000
$0.183
30 000+
$0.173