text.skipToContent text.skipToNavigation

Référence fabricant

AT25DF021A-SSHN-B

SPI Serical flas 2MBIT 8-SOIC-N, IND TEMP, 1.65V

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: Dual-I/O
Pricing Section
Stock:
0
Commande minimale :
3 430
Multiples de :
98
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1 320,55 $
USD
Quantité
Prix Internet
98
$0.44
392
$0.40
1 470
$0.39
2 940
$0.385
7 350+
$0.38
Product Variant Information section