text.skipToContent text.skipToNavigation

Référence fabricant

AT25DF041B-MHN-T

AT25DF041B Series 4 Mb (512K x 8) 1.65 V SPI Serial Flash Memory - UDFN-8

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date: 2005
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI/Serial
Memory Density: 4Mb
Memory Organization: Asymmetrical
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1ns
Moisture Sensitivity Level: 1
Style d'emballage :  UDFN-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
6 000
Multiples de :
6 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
4 590,00 $
USD
Quantité
Prix Internet
6 000+
$0.765
Product Variant Information section