text.skipToContent text.skipToNavigation

Référence fabricant

AT25DF081A-SH-B

AT25DF081A Series 8Mb (256 Bytes x 4096 pages) SPI Serial Flash Memory - SOIC-8

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date: 2001
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 100MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: Symmetrical
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1ns
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
90
Commande minimale :
90
Multiples de :
90
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
86,40 $
USD
Quantité
Prix Internet
90
$0.96
360
$0.935
900
$0.92
2 250
$0.905
3 600+
$0.90
Product Variant Information section