text.skipToContent text.skipToNavigation

Référence fabricant

AT25DL161-SSHN-B

AT25DL161 Series 16Mb (256 Bytes x 8192 pages) SPI Serial Flash Memory - SOIC-8

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 100MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Memory Organization: Symmetrical
Supply Voltage-Nom: 1.65V to 1.95V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1ns
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 862
Multiples de :
98
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 601,32 $
USD
Quantité
Prix Internet
98
$1.06
294
$0.90
490
$0.885
1 470
$0.86
2 450+
$0.845
Product Variant Information section