text.skipToContent text.skipToNavigation

Référence fabricant

AT45DB081E-SHN-T

AT45DB081 Series 8 Mb Data Flash 1.7 - 3.6 V 85 MHz - SOIC-8 (208-mil) T/R

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date: 1707
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: 8 M x 1
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
10
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1,90 $
USD
Quantité
Prix Internet
1
$1.90
50
$1.53
100
$1.47
250
$1.40
500+
$1.35
Product Variant Information section