text.skipToContent text.skipToNavigation

Référence fabricant

AT45DB641E-MWHN-Y

AT45DB641E Series 64 Mb (32K pages x 264 bytes) 85 MHz SPI Serial Flash Memory

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date: 2005
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 64Mb
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Méthode de montage : Surface Mount
Pricing Section
Stock:
740
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
676
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
4,37 $
USD
Quantité
Prix Internet
1
$4.37
20
$3.73
50
$3.55
150
$3.35
400+
$3.18
Product Variant Information section