text.skipToContent text.skipToNavigation

Référence fabricant

S25FL256LAGBHI030

S25FL256L Series 3.6 V 256Mb (32 M x 8) Industrial Grade Serial Flash - BGA-24

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 2005
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Style d'emballage :  BGA-24
Méthode de montage : Surface Mount
Pricing Section
Stock:
338
Commande minimale :
338
Multiples de :
338
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
861,90 $
USD
Quantité
Prix Internet
338
$2.55
676
$2.33
1 014+
$2.32
Product Variant Information section