text.skipToContent text.skipToNavigation

Manufacturer Part #

C2-U3P6-32G.F

Professional Series 32GB USB 3.2 Flash Drive Type A DataStick Pro 0°C to 70°C

ECAD Model:
Mfr. Name: Centon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Centon C2-U3P6-32G.F - Technical Attributes
Attributes Table
Type: Personal Drives
Capacity: 32GB
Interface/Version: 3.0
Color: Black
Operating Temp Range: 0°C to 70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.90
USD
Quantity
Unit Price
1
$5.90
5
$5.85
20
$5.78
40
$5.74
100+
$5.65
Product Variant Information section