text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC30F2010-20I/SO

dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1932
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SOIC-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

dsPIC30F Motor Control 16-bit Digital Signal Controller. Seamless migration options from this device to dsPIC33F, PIC24H or PIC24F devices in similar packages.It also describes a method of driving a sensored Permanent Magnet Sychronous Motor (PMSM) with sinusoidal currents controlled by a dsPIC30F or dsPIC33F Digital Signal Controllers.

Features:

  • High-Performance Modified RISC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set architecture.
    •  84 base instructions with flexible addressing modes.
    •  24-bit wide instructions, 16-bit wide data path.
    •  16 x 16-bit working register array.
    •  Up to 30 MIPs operation:
      •  DC to 40 MHz external clock input.
      •  4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x).
    •  Peripheral and External interrupt sources.
    •  8 user selectable priority levels for each interrupt.
    •  4 processor exceptions and software traps.
    •  Primary and Alternate interrupt Vector Tables.
  • DSP Engine Features:
    •  Modulo and Bit-Reversed Addressing modes.
    •  Two, 40-bit wide accumulators with optional saturation logic.
    •  17-bit x 17-bit single cycle hardware fractional/ integer multiplier.
    •  Single cycle Multiply-Accumulate (MAC) operation.
    •  40-stage Barrel Shifter.
    •  Dual data fetch.

To learn more about the DSPIC30F2010 product family, Click Here.

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
13 393
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
3,58 $
USD
Quantité
Prix Internet
1
$3.58
25
$3.25
100+
$2.96
Product Variant Information section