text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC33EP64MC206-I/PT

dsPIC33EP Series 4 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-TQFP-64

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1903
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 70MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LIN/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit / 16-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Pricing Section
Stock:
160
Commande minimale :
160
Multiples de :
160
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
384,00 $
USD
Quantité
Prix Internet
160+
$2.40
Product Variant Information section