text.skipToContent text.skipToNavigation

Référence fabricant

DF2134AVFA10V

H8S Series 16 bit 4 kB RAM 128 kB Flash 58 I/O Microcontroller SMT - QFP-80

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: H8S
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 10MHz
No of I/O Lines: 58
InterfaceType / Connectivity: HIF/IrDA/SCI
Peripherals: HIF/IrDA/On-Chip-ADC/On-Chip-DAC/PWM/SCI
Number Of Timers: 5
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Style d'emballage :  QFP-80
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DF2134AVFA10V is a part of H8S series 32 bit microcontrollers. It has an operating temperature ranging from -40°C to 85°C and is available in QFP-80 package.

Features:

  • Flash/ROM capacities from 256/24 KB to 1024/56 KB
  • Improved peripheral functions, including dual TPU/PPG units, and high-speed SCI/I2C bus units
  • Up to three high-speed 10-bit A/D converter units support simultaneous, independent, and continuous conversion
  • Built-in high-precision 16-bit ΔΣ A/D converter
  • Support for a wide variety of communication formats including USB 2.0 (full speed) and I2C bus
  • Built-in EXDMAC can operate the internal and external busses independently
  • New standby mode added. Supports even finer-grained control of the power supply and provides standby mode operation with low power consumption
  • Available in a variety of miniature packages including BP-176V (13 × 13 mm) and TLP-145V (9 × 9 mm)

Applications:

  • PC peripherals and OA equipment
  • Consumer equipment
  • Industrial equipment

View the complete H8S series of 32 bit microcontrollers

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
84
Multiples de :
84
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 783,32 $
USD
Quantité
Prix Internet
1
$26.54
3
$24.69
5
$23.88
20
$21.80
30+
$21.23
Product Variant Information section