text.skipToContent text.skipToNavigation

Référence fabricant

DF2161BVT10V

H8S/2000 Series 128 kB Flash 4 kB RAM 10 MHz 16-Bit Microcontroller - TQFP-144

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: H8S
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 10MHz
No of I/O Lines: 114
InterfaceType / Connectivity: Host Interface (LPC)/IrDA/I2C/SCI/X-Bus
Peripherals: PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-144
Méthode de montage : Surface Mount
Fonctionnalités et applications
For reference, below are related products and accessories for Renesas DF2161BVT10V 16 bit General Purpose.
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
31,31 $
USD
Quantité
Prix Internet
1
$31.31
3
$29.13
5
$28.17
20
$25.73
30+
$25.05
Product Variant Information section