text.skipToContent text.skipToNavigation

Référence fabricant

DF2360VTE34V

H8S Series 16 bit 16 kB RAM 256 kB Flash 83 I/O Microcontroller SMT - TQFP-100

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: H8S
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 34MHz
No of I/O Lines: 83
InterfaceType / Connectivity: IrDA/I2C/SCI
Peripherals: IrDA/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SCI/Watchdog
Number Of Timers: 8
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 10-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-100
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DF2360VTE34V is a 16 kB RAM, 256 kB Flash 16 bit Microcontroller.

Features:

  • Memory:
    • Program memory: 256 KB Flash memory
    • 16 KB RAM
  • CPU:
    • CPU: H8S/2000 (16-bit)
    • Max. Frequency: 7.38 MHz
    • 9 External Interrupt Pins 
    • 83 I/O Ports 
  • Timers :
    • 2 ch 8-bit Timers 
    • 6 ch16-bit Timers 
    • 1 ch Watchdog Timers 
    • 6(shared with TPU) PWM Output
  • Analog:
    • 10-bit x 10 ch A/D Converters
    • 8-bit x 2 ch D/A Converters
  • Operating Conditions:
    • Operating Voltage: 3 to 3.6 V
    • Operating Temperature: -20 to 75 ℃
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
190
Multiples de :
1
Total 
3 017,20 $
USD
Quantité
Prix Internet
1
$19.85
4
$18.25
10
$17.27
25
$16.34
40+
$15.88
Product Variant Information section