text.skipToContent text.skipToNavigation

Référence fabricant

DF2378BVFQ35V

H8S Series 32 kB RAM 512 kB Flash SMT 16-Bit Microcontroller - LQFP-144

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: H8S
Core Processor: H8S/2300
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 33MHz
No of I/O Lines: 96
InterfaceType / Connectivity: IrDA/I2C/SCI/SmartCard
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
25,92 $
USD
Quantité
Prix Internet
1
$25.92
3
$24.12
5
$23.32
20
$21.30
30+
$20.74
Product Variant Information section