text.skipToContent text.skipToNavigation

Référence fabricant

DF2378RVFQ34V

H8 Series 16 bit 32 kB RAM 512 kB Flash 96 I/O Microcontroller SMT - LQFP-144

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: H8S
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 34MHz
No of I/O Lines: 96
InterfaceType / Connectivity: I2C/SCI
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/SCI/Watchdog
Number Of Timers: 10
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DF2378RVFQ34V is a part of H8 series 16 bit general purpose microcontrollers. It has a operating temperature ranging from -20°C to +75°C and its available in LQFP-144 package

Features:

  • High-speed H8S/2000 CPU with an internal 16-bit architecture
    • Upward-compatible with H8/300 and H8/300H CPUs on an object level
    • Sixteen 16-bit general registers
    • 65 basic instructions
  • Various peripheral functions
    • DMA controller (DMAC)
    • EXDMA controller (EXDMAC)*
    • Data transfer controller (DTC)
    • 16-bit timer-pulse unit (TPU)
    • Programmable pulse generator (PPG)
    • 8-bit timer (TMR)
    • Watchdog timer (WDT)
    • Asynchronous or clocked synchronous serial communication interface (SCI)
    • I2C bus interface 2 (IIC2)
    • 10-bit A/D converter
    • 8-bit D/A converter
    • Clock pulse generator
Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
120
Multiples de :
40
Total 
3 816,00 $
USD
Quantité
Prix Internet
40
$39.75
80
$32.41
120+
$31.80
Product Variant Information section