text.skipToContent text.skipToNavigation

Référence fabricant

LPC2138FBD64/01,15

LPC21xx Series 512 kB Flash 32 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 1808
Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications

From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with highly-integrated and cost-effective products.

The LPC2000 ARM-based microcontrollers are designed for use in real-time embedded applications ranging from industrial control, automotive, and consumer to any embedded application that requires high performance and low power consumption in a cost-effective, 32-bit microcontroller. Operating at up to 72MHz from flash or RAM, these devices feature up to 512KB on-chip flash program memory and a wide range of communications peripherals including Ethernet, USB, and CAN. The family also features an LCD controller (QVGA graphic or segment driver), SD/MMC card interfaces, external memory interfaces and I2S audio interfaces.

The LPC21xx family is a powerful yet cost effective family of microcontrollers, equipped with up to 256KB of on-chip Flash, upto 16KB of SRAM and optional CAN 2.0B bus interfaces. They are also equipped with a 10-bit A/D converter, multiple serial interfaces and are available in small 10mm x 10mm x 1.4mm packages.

The LPC2138FBD64/01-S microcontroller has 512KB ISP/IAP flash, 32KB of RAM, 2x10-bit ADC, DAC comes in a 10mm x 10mm x 1.4mm 64-Pin LQFP package.
Pricing Section
Stock:
1 924
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
7 360
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
14,88 $
USD
Quantité
Prix Internet
1
$14.88
4
$13.75
15
$12.75
25
$12.39
50+
$11.91
Product Variant Information section