text.skipToContent text.skipToNavigation

Référence fabricant

M30280FCHP#U9B

M16C Series 16 bit 12 kB RAM 128 kB Flash 71 I/O Microcontroller - LQFP-80

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 2119
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 20MHz
No of I/O Lines: 71
InterfaceType / Connectivity: IEBus/I2C/UART
Peripherals: IEBus/I2C/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-80
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M30280FCHP#U9B is based on the M16C/60 CPU Core. Maximum operating frequency is 24 MHz when using PLL Synthesizer. Mask ROM and Flash Memory Versions are available. Internal Flash Memory is programmable on a single power source.

Features:

  • 16-bit Multifunction Timer 8 channels
  • Input Capture/Output Compare Timer (Timer S) Base Timer: 16-bit x 1 channel
  • I/O: 8 channels
  • UART/Clock Synchronous Serial Interface: 3 channels
  • Clock Synchronous Serial Interface: 2 channels*
  • Multi-Master I2C-bus: 1 channel
  • 10-bit A/D Converter: 24 channels (Normal-ver.)*, 27 channels (T-ver./V-ver.)*
  • DMAC: 2 channels
  • CRC Calculation Circuit (Except for Normal-ver.)
  • Watchdog Timer
  • Clock Generation Circuits: Main Clock Generation Circuit, Sub Clock Generation Circuit, On-chip Oscillator, PLL Synthesizer
  • Oscillation Stop Detection Function
  • Voltage Detection Circuit (Except for T-ver. and V-ver.)
  • I/O Ports: 71*
  • External Interrupt Pins: 11
  • Data Flash: 2KB × 2 blocks (Flash Memory Version only)

Applications:

  • Audio, Cameras
  • Office/Industrial Equipment
  • Communication/Portable Devices
  • Home Appliances (Inverter Solution)
  • Motor Control
  • Automotive Body
  • Car Audio
  • LAN System of FA

View the M16C series of 16 bit Microcontroller

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
119
Multiples de :
119
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 967,07 $
USD
Quantité
Prix Internet
119+
$16.53
Product Variant Information section