text.skipToContent text.skipToNavigation

Référence fabricant

M30627FHPGP#U9C

M16C Series 16 bit 31 kB RAM 384 kB Flash 111 I/O Microcontroller - LQFP-128

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 111
InterfaceType / Connectivity: UART
Peripherals: On-Chip-ADC/On-Chip-DAC/UART/Watchdog
Number Of Timers: 11
Supply Voltage: 3V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-128
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
72
Multiples de :
1
Total 
2 100,96 $
USD
Quantité
Prix Internet
1
$36.48
3
$33.80
5
$32.63
15
$30.23
25+
$29.18
Product Variant Information section