text.skipToContent text.skipToNavigation

Référence fabricant

M30627FJPGP#U9C

M16C Series 512 kB Flash 31 kB RAM 113 I/O 16-Bit Microcontroller - LQFP-128

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 113
InterfaceType / Connectivity: IEBus/I2C/UART/USART
Peripherals: DMA/Watchdog
Number Of Timers: 113
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-128
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
40,49 $
USD
Quantité
Prix Internet
1
$40.49
3
$37.52
5
$36.21
15
$33.56
25+
$32.39
Product Variant Information section