text.skipToContent text.skipToNavigation

Référence fabricant

MC68HC16Z1CAG16

HC16 Series 1 kB RAM 16 MHz SMT 16-Bit Microcontroller - LQFP-144

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 1933
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: HC16
Core Processor: CPU16
Program Memory Type: ROMLess
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 16
InterfaceType / Connectivity: EBI/EMI/SCI/SPI
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Pricing Section
Stock
0
Commande minimale :
300
Multiples de :
60
Sur commande :Order inventroy details
25
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Total 
4 995,00 $
USD
Quantité
Prix Internet
1+
$16.65
Product Variant Information section