text.skipToContent text.skipToNavigation

Référence fabricant

PIC24FJ128GC010T-I/BG

PIC24F Series 8 kB RAM 128 kB Flash SMT 16-Bit Microcontroller - TFBGA-121

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IrDA/I2C/LINbus/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/LCD/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 50-chx12-bit 2-chx16-bit
On-Chip DAC: 2-chx10-bit
Style d'emballage :  TFBGA-121
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :Order inventroy details
17 600
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2200
Multiples de :
2200
Total 
18 766,00 $
USD
Quantité
Prix Internet
2 200+
$8.53
Product Variant Information section