text.skipToContent text.skipToNavigation

Référence fabricant

PIC24FJ256GA606T-I/PT

PIC24F Series 256 kB Flash 32 kB RAM SMT 16-Bit Microcontroller - TQFP-64

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 200
Multiples de :
1 200
Sur commande :
0
Stock d'usine :Stock d'usine :
2 400
Délai d'usine :
6 Semaines
Total 
4 284,00 $
USD
Quantité
Prix Internet
1 200+
$3.57
Product Variant Information section