text.skipToContent text.skipToNavigation

Référence fabricant

PIC24FV32KA301T-I/SS

PIC24 Series 2 KB RAM 32 kB Flash 32 MHz 16-Bit Microcontroller - SSOP-20

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1931
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Style d'emballage :  SSOP-20
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 600
Multiples de :
1 600
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
4 016,00 $
USD
Quantité
Prix Internet
1 600+
$2.51
Product Variant Information section