text.skipToContent text.skipToNavigation

Référence fabricant

PIC24FV32KA304T-I/PT

PIC24 Series 2 KB RAM 32 kB Flash 16-Bit General Purpose Microcontroller-TQFP-44

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1916
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 200
Multiples de :
1 200
Sur commande :
0
Stock d'usine :Stock d'usine :
2 400
Délai d'usine :
6 Semaines
Total 
3 648,00 $
USD
Quantité
Prix Internet
1 200+
$3.04
Product Variant Information section