text.skipToContent text.skipToNavigation

Référence fabricant

PIC24HJ64GP206AT-I/PT

PIC24H Series 8 kB RAM 64 kB Flash 40 MHz 16-Bit Microcontroller - TQFP-64

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit / 8-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 200
Multiples de :
1 200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Total 
5 064,00 $
USD
Quantité
Prix Internet
1 200+
$4.22
Product Variant Information section