text.skipToContent text.skipToNavigation

Référence fabricant

R4F24568NVZFQV

H8S Series 16 bit 48 kB RAM 256 kB Flash Microcontroller SMT - LQFP-144

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: H8S
Core Processor: H8S/2600
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 48kB
Speed: 32MHz
No of I/O Lines: 96
InterfaceType / Connectivity: I2C/SCI/USB
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/SCI/USB/Watchdog
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 2(8-chx10-bit)
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Fonctionnalités et applications

R4F24568NVZFQV is an 3.6 V Microcontroller with 256 KB of memory inheriting the functions of the H8S/2300 Series.They have an operating frequency of 32 MHz (up to 33 MHz actual operation possible) and an on-chip USB 2.0 function module.

Features: 

  • 16-bit high-speed H8S/2600 CPU
  • Upward-compatible with H8/300 and H8/300H CPUs on an object level
  • General register mode (Sixteen 16-bit general registers)
  • Number of basic instructions
  • ROM: 256 KB Flash version
  • RAM : 48 KB
  • A wealth of peripheral functions
  • USB 2.0 function module
  • EXDMA controller 1
  • I2C bus interface 2
  • Synchronous serial communication unit
  • SDRAMI/F support 2
  • Other peripheral functions

Applications: 

  • PC peripheral equipment
  • Office automation equipment (printers, point of sale terminals)
  • Industrial equipment (card readers, factory automation control)
  • Consumer equipment (LCD TVs, electronic musical instruments)

To learn more about R4F24X product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
60
Multiples de :
60
Total 
624,00 $
USD
Quantité
Prix Internet
60+
$10.40
Product Variant Information section