text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 30 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 2 000
Multiples de : 2 000
Quantité Prix Internet
2 000+ $1.62
Total :

3 240,00 $

USD
Attributs
Attributes Table
Family Name RL78/G14
Core Processor RL78
Program Memory Type Flash
Flash Size (Bytes) 32kB
RAM Size 4kB
Speed 32MHz
No of I/O Lines 22
InterfaceType / Connectivity CSI/I2C/LIN/UART/USART
Peripherals DMA/LVD/POR/PWM/Watchdog
Supply Voltage 1.6V to 5.5V
Operating Temperature -40°C to +105°C
On-Chip ADC 8-chx8-bit / 8-chx10-bit
Watchdog Timers 1