text.skipToContent text.skipToNavigation

Référence fabricant

R5F10Y16ASP#V0

RL78/G10 Series 16 Bit 20 MHz 2 KB Flash 256 B SRAM Microcontroller - LSSOP-10

Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 1743
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: RL78/G10
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 8
InterfaceType / Connectivity: CSI/I2C/LIN/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SSOP-10
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
490
Multiples de :
490
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
220,50 $
USD
Quantité
Prix Internet
1
$0.53
100
$0.475
200
$0.45
500
$0.415
1 250+
$0.38
Product Variant Information section