text.skipToContent text.skipToNavigation

Référence fabricant

R5F113TJLFB#X5

RL78/F15 Series 20 kB RAM 256 kB Flash SMT 16-Bit Microcontroller - LQFP-144

Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 1947
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: RL78/F15
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 20kB
Speed: 32MHz
No of I/O Lines: 130
InterfaceType / Connectivity: CANbus/CSI/I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 31-chx10-bit
On-Chip DAC: 1-chx8-bit
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
800
Multiples de :
800
Sur commande :Order inventroy details
40 800
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
5 680,00 $
USD
Quantité
Prix Internet
800+
$7.10
Product Variant Information section