text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 500

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $3.00
Total :

7 500,00 $

USD
Attributs
Attributes Table
Family Name R8C/28
Core Processor R8C
Program Memory Type Flash
Flash Size (Bytes) 16kB
RAM Size 1kB
Speed 20MHz
No of I/O Lines 13
InterfaceType / Connectivity I2C/SIO/SSU/UART/USART
Peripherals LED/POR/Voltage Detect/Watchdog
Supply Voltage 2.2V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 4-chx10-bit
Watchdog Timers 1