text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 500

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1 500
Multiples de : 1 500
Quantité Prix Internet
1 500+ $4.32
Total :

6 480,00 $

USD
Attributs
Attributes Table
Family Name R8C
Core Processor R8C
Program Memory Type Flash
Flash Size (Bytes) 64kB
RAM Size 3kB
Speed 20MHz
No of I/O Lines 55
InterfaceType / Connectivity I2C/LIN/SIO/SSU/UART/USART
Peripherals POR/PWM/Voltage Detect/Watchdog
Supply Voltage 2.2V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 12-chx10-bit
On-Chip DAC 2-chx8-bit
Watchdog Timers 1