text.skipToContent text.skipToNavigation

Référence fabricant

Z86E0208SEG1925

Z86E02 Series 61 B RAM 8 MHz Surface Mount 8-Bit Microcontroller - SOIC-18

Modèle ECAD:
Nom du fabricant: Zilog
Emballage standard:
Code de date: 2002
Product Specification Section
Zilog Z86E0208SEG1925 - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-18
Méthode de montage : Surface Mount
$Fonctionnalités et applications
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

Zilog’s one-time-programmable (OTP) family substitutes OTP memory for ROM program memory in our traditional Z8 microcontrollers. OTP capability simplifies development for cost-conscious applications, and can be seamlessly transitioned to equivalent lower-cost ROM parts for mass production.

The Z8 ROM family features register-based CPU operation, up to 32 GPIO, up to 64KB of ROM, up to 16 vectored interrupts, two 8-bit timers, and available analog comparators and UARTs. The Z8 family is available in a wide variety of package types and voltage ranges

The Z86E0208SEG1925 is part of the Z8® OTP Microcontroller family and has 61B RAM in 18-Pin SOIC Package. It can sustain extended temperature ranges and is lead free
Pricing Section
Stock globale:
22 478
États-Unis:
22 478
Sur commande :Order inventroy details
16 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,29 $
USD
Quantité
Prix Internet
1
$3.29
15
$3.16
30
$3.10
100
$2.99
200+
$2.86