text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 19 547

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 12 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1+ $5.95
Total :

5,95 $

USD
Attributs
Attributes Table
Family Name LPC17xx
Core Processor ARM Cortex M3
Program Memory Type Flash
Flash Size (Bytes) 512kB
RAM Size 64kB
Speed 120MHz
No of I/O Lines 52
InterfaceType / Connectivity CAN/I2C/SPI/UART/USART
Peripherals Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers 4
Supply Voltage 2.4V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip ADC 6-chx12-bit
On-Chip DAC 1-chx10-bit
Watchdog Timers 1
Fonctionnalités et applications

The LPC1768/67/66/65/64 are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.

The LPC1768/67/66/65/64 operate at CPU frequencies of up to 100 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

Features :

  • ARM Cortex-M3 processor, running at frequencies of up to 100 MHz. A Memory Protection Unit (MPU) supporting eight regions is included.
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
  • Up to 512 kB on-chip flash programming memory. Enhanced flash memory accelerator enables high-speed 100 MHz operation with zero wait states.
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
  • Four reduced power modes: Sleep, Deep-sleep, Power-down, and Deep power-down.
  • Single 3.3 V power supply (2.4 V to 3.6 V).
  • Four external interrupt inputs configurable as edge/level sensitive. All pins on Port 0 and Port 2 can be used as edge sensitive interrupt sources.
  • Non-maskable Interrupt (NMI) input.
  • Clock output function that can reflect the main oscillator clock, IRC clock, RTC clock, CPU clock, and the USB clock.
  • The Wakeup Interrupt Controller (WIC) allows the CPU to automatically wake up from any priority interrupt that can occur while the clocks are stopped in deep sleep, Power-down, and Deep power-down modes.
  • Processor wake-up from Power-down mode via any interrupt able to operate during Power-down mode (includes external interrupts, RTC interrupt, USB activity, Ethernet wake-up interrupt, CAN bus activity, Port 0/2 pin interrupt, and NMI).
  • Brownout detect with separate threshold for interrupt and forced reset.
  • Power-On Reset (POR).
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz.
  • 4 MHz internal RC oscillator trimmed to 1 % accuracy that can optionally be used as a system clock.
  • PLL allows CPU operation up to the maximum CPU rate without the need for a high-frequency crystal. May be run from the main oscillator, the internal RC oscillator, or the RTC oscillator.
  • USB PLL for added flexibility.
  • Code Read Protection (CRP) with different security levels.
  • Available as 100-pin LQFP package (14 × 14 × 1.4 mm).

Applications :

  • eMetering
  • Alarm systems
  • Lighting
  • White goods
  • Industrial networking
  • Motor control

To learn more about LPC17xx product family, Click Here