text.skipToContent text.skipToNavigation

Référence fabricant

LPC804M101JDH20J

LPC804xx Series 32 kB Flash 4 kB RAM 15 MHz 32-Bit Microcontroller - TSSOP-20

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 1925
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: LPC804xx
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 15MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Pricing Section
Stock
2 500
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
1 537,50 $
USD
Quantité
Prix Internet
2 500+
$0.615
Product Variant Information section