text.skipToContent text.skipToNavigation

Référence fabricant

MC68331CAG16

M683xx Series 5.5 V 16 MHz 18 I/O SMT 32-Bit Microcontroller - LQFP-144

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2141
Product Specification Section
NXP MC68331CAG16 - Caractéristiques techniques
Attributes Table
Family Name: M683xx
Core Processor: ColdFire
Program Memory Type: ROMLess
Speed: 16MHz
No of I/O Lines: 18
InterfaceType / Connectivity: SPI/UART
Peripherals: PWM/SPI/UART/Watchdog
Number Of Timers: 1
Supply Voltage: 5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The MC68331CAG16 is a 32-bit Microcontroller. It comes in a 144 pin LQFP package. The MC68331CAG16 has 16 MHz of bus frequency, 18 I/O pins and has improved exception handling for controller applications.

The MC68331 is a highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB). The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a general purpose timer (GPT) and a queued serial module (QSM).

Features:

  • Modular Architecture
  • Central Processing Unit (CPU32)
  • Upward Object Code Compatible
  • New Instructions for controller Applications
  • 32 Bit Architecture
  • Virtual Memory Implementation
  • Loop Mode of Insruction Execution
  • Table Lookup and Interpolate Instruction
  • Improved Exception Handling for Controller Applications
  • Trace on change of flow
  • Hardware breakpoint signal, Background Debugging Mode (BDM)
  • Fully static operation

View the M683XX family of 32 Bit Microcontrollers

Pricing Section
Stock globale:
1 985
États-Unis:
1 985
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
48,48 $
USD
Quantité
Prix Internet
1
$48.48
3
$47.68
4
$47.48
10
$46.82
15+
$46.17
Product Variant Information section