text.skipToContent text.skipToNavigation

Référence fabricant

R5F523W8ADNG#30

RX23W Series 8 kB Flash 64 kB RAM 54 MHz SMT 32-Bit Microcontroller - QFN-56

Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 1938
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: RX23W
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 64kB
Speed: 54MHz
No of I/O Lines: 29
InterfaceType / Connectivity: CAN/I2C/SCI/SDIO/USB
Peripherals: Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Style d'emballage :  QFN-56
Méthode de montage : Surface Mount
Pricing Section
Stock:
16
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
5,90 $
USD
Quantité
Prix Internet
1
$5.90
5
$5.75
20
$5.52
50
$5.38
125+
$5.24
Product Variant Information section