text.skipToContent text.skipToNavigation

Référence fabricant

R7FS7G27G2A01CBG#AC0

Synergy S7: 3 MB Flash 640 kB RAM 240 MHz 32-Bit Microcontroller - BGA-176

Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 1627
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: Synergy S7
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 3MB
RAM Size: 640kB
Speed: 240MHz
No of I/O Lines: 126
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/MMC/QSPI/SCI/SD/SPI/SSI/UART/USART/USB
Peripherals: DMA/LCD/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Style d'emballage :  BGA-176
Méthode de montage : Surface Mount
Pricing Section
Stock
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
21,41 $
USD
Quantité
Prix Internet
1
$21.41
4
$20.32
10
$19.62
25
$18.95
40+
$18.62
Product Variant Information section