text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $25.54
4 $23.49
10 $22.22
25 $21.02
40+ $20.43
Total :

25,54 $

USD
Attributs
Attributes Table
Family Name Synergy S7
Core Processor ARM Cortex M4
Program Memory Type Flash
Flash Size (Bytes) 3MB
RAM Size 640kB
Speed 240MHz
No of I/O Lines 104
InterfaceType / Connectivity CAN/EBI/EMI/Ethernet/IrDA/I2C/MMC/QSPI/SCI/SD/SPI/SSI/UART/USART/USB
Peripherals DMA/LCD/LVD/POR/PWM/Watchdog
Supply Voltage 2.7V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip ADC 19-chx12-bit
On-Chip DAC 2-chx12-bit
Watchdog Timers 1