text.skipToContent text.skipToNavigation

Référence fabricant

STM32F100C6T6BTR

STM32F Series 32 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1822
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-48
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 400
Multiples de :
2 400
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
4 248,00 $
USD
Quantité
Prix Internet
2 400+
$1.77
Product Variant Information section