text.skipToContent text.skipToNavigation

Référence fabricant

STM32G431KBU6

STM32G Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - UFQFPN-32

Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 1911
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 170MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFQFPN-32
Méthode de montage : Surface Mount
Fonctionnalités et applications

STMicroelectronics has extended the applications support for its STM32G4 microcontrollers, supplying digital-power and motorcontrol Discovery kits and adding new firmware examples in the latest v1.1.0 of its STM32CubeG4 software package.

APPLICATIONS
• Drones
• Small electric vehicles
• Radio-controlled vehicles

FEATURES (B-G474E-DPOW1)
• STM32G474RET6 Arm® Cortex®-M4 corebased MCU
• Reset push-button
• Board connectors:
 – USB Type-C™
 – USB micro-B
 – 2 x 32-pin header, 2.54mm pitch, daughterboard extension connector for breadboard connections
• On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
• Four-direction joystick with Selection button
• Comprehensive free software libraries and examples
• Supports IAR™, Keil® and GCC-based IDEs
• Handled by STM32CubeMonitor-UCPD software tool

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
4,41 $
USD
Quantité
Prix Internet
1
$4.41
15
$3.73
30
$3.58
100
$3.32
200+
$3.18