text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 6 000

Sur commande : 0
Stock d'usine :Stock d'usine : 12 000
Délai d'usine : 4 Semaines
Commande minimale : 6 000
Multiples de : 6 000
Quantité Prix Internet
6 000+ $1.42
Total :

8 520,00 $

USD
Attributs
Attributes Table
Core Processor AVR
Program Memory Type Flash
Flash Size (Bytes) 16kB
RAM Size 1kB
Speed 20MHz
No of I/O Lines 23
InterfaceType / Connectivity I2C/SPI/UART/USART
Peripherals Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage 1.8V to 5.5V
Operating Temperature -40°C to +105°C
On-Chip ADC 8-chx10-bit